Analogue Panel Meter, AC Microamps / DC Microamps, 0 A to 100 A, 40.5 mm, 91.5 mm ;RoHS Compliant: Yes
Sifam 39W0-100UA0-100 technical specifications.
| Package/Case | 100 |
| Coil Resistance | 1kR |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Width | 73mm |
| RoHS | Compliant |
No datasheet is available for this part.