Prominent Indicator Panel Mount, 16mm Mounting Hole Size, Blue LED, Tab Termination, 16 mm Lamp Size, 24 28 V
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Current Rating | 20mA |
| Length | 19.1mm |
| Mount | Panel |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Tab |
| Voltage Rating | 28V |
| RoHS | Compliant |