
Flush Indicator Panel Mount, 10mm Mounting Hole Size, Red LED, Tab Termination, 12 mm Lamp Size, 24 28 V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Signal-Construct SKGH10024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Current Rating | 10mA |
| Length | 38mm |
| Material | PC, Polycarbonate |
| Mount | Panel |
| RoHS Compliant | Yes |
| Shape | Round |
| Termination | Tab |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Signal-Construct SKGH10024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.