8MM SATIN PMI GRN LED 24V
Checking distributor stock and pricing after the page loads.
Signal-Construct SMCP08214 technical specifications.
| Current Rating | 10mA |
| Length | 33.7mm |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 24V |
| RoHS | Compliant |