
LED indicator light (multi-colour) Red, Green 24 Vdc Signal Construct
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Signal-Construct SMFE30224 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green, Red |
| Material | Brass, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Signal-Construct SMFE30224 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.