Signal-Construct SWBU14128CR technical specifications.
| Color | Yellow |
| Length | 56mm |
| Material | Brass, PC, Polycarbonate |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -35°C |
| Ratings | IP67 |
| RoHS | Not Compliant |
Download the complete datasheet for Signal-Construct SWBU14128CR to view detailed technical specifications.
No datasheet is available for this part.