SWBU14628CR
Checking distributor stock and pricing after the page loads.
Signal-Construct SWBU14628CR technical specifications.
| Color | White |
| Length | 56mm |
| Material | Brass, PC, Polycarbonate |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -35°C |
| Ratings | IP67 |
| RoHS | Not Compliant |
No datasheet is available for this part.