LED indicator light Green 24 Vdc, 24 Vac 15 mA Signal Construct SWBU14724
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Signal-Construct SWBU14724 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Signal-Construct SWBU14724 technical specifications.
| Color | Green |
| Length | 44mm |
| Material | Brass, PC, Polycarbonate |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Signal-Construct SWBU14724 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.