LED indicator light Red 24 Vdc Signal Construct SWUU08024
Sign in to ask questions about the Signal-Construct SWUU08024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Signal-Construct SWUU08024 technical specifications.
| Color | Red |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Signal-Construct SWUU08024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.