
LED linear array 8 x Red (L x W x H) 20 x 7 x 4 mm Signal Construct ZAQS 0807
Sign in to ask questions about the Signal-Construct ZAQS0807 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Signal-Construct ZAQS0807 technical specifications.
| Package/Case | 0807 |
| Color | Red |
| Height | 4mm |
| Length | 20mm |
| Number of LEDs | 8 |
| RoHS Compliant | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Signal-Construct ZAQS0807 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
