
LED linear array 8 x Green (L x W x H) 20 x 7 x 4 mm Signal Construct ZAQS 0827
Sign in to ask questions about the Signal-Construct ZAQS0827 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Signal-Construct ZAQS0827 technical specifications.
| Color | Green |
| Height | 4mm |
| Length | 20mm |
| Number of LEDs | 8 |
| RoHS Compliant | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Signal-Construct ZAQS0827 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
