Cable Assembly AC Power 3.048m NEMA 5-15P to IEC C19 3 to 3 POS F-M Crimp to Crimp 14AWG
Checking distributor stock and pricing after the page loads.
| Connector Type A | NEMA 5-15P |
| Connector Type B | IEC C19 |
| Gender | F-M |
| Contact Termination | Crimp to Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 14AWG |
| Max Operating Temperature | 105°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |