Cable Assembly AC Power C14 to C15 3 to 3 POS M-F Crimp-Crimp 14AWG
Checking distributor stock and pricing after the page loads.
| Connector Type A | C14 |
| Connector Type B | C15 |
| Gender | M-F |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 14AWG |
| Max Operating Temperature | 105°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |