Signs & Labels Vinyl Fire Safety Label with English Text Self-Adhesive, 280 x 90mm
Signs & Labels F102/S technical specifications.
| Color | White, Red |
| Height | 90mm |
| Material | Vinyl |
| Mount | Adhesive |
| Width | 280mm |
| RoHS | Compliant |
No datasheet is available for this part.