Clearly identify escape routes and emergency exists - even in the event of a power failure. Available in...
Checking distributor stock and pricing after the page loads.
Signs & Labels FX04211M technical specifications.
| Color | White, Green |
| Height | 150mm |
| Material | Plastic |
| Width | 450mm |
| RoHS | Compliant |