
Signs & Labels Plastic Black/White Safe Conditions Sign, Turn Off This Machine When Not In Use, English, 75 x 100mm
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Black, White |
| Height | 100mm |
| Material | Plastic |
| Width | 75mm |
| RoHS | Compliant |
