Electrical Safety Sign with English, French Text PP Rigid Plastic, 125 x 175mm Hazard Warning
Signs & Labels HA08214R technical specifications.
| Color | Black, Yellow |
| Height | 175mm |
| Material | PP, Plastic |
| Width | 125mm |
| RoHS | Compliant |
No datasheet is available for this part.
