Electricity Danger Sign with English Text PP Rigid Plastic, 300 x 400mm Hazard Warning
Checking distributor stock and pricing after the page loads.
Signs & Labels HA08333R technical specifications.
| Color | Black, Yellow |
| Height | 400mm |
| Material | PP, Plastic |
| Width | 300mm |
| RoHS | Compliant |
No datasheet is available for this part.