with English Text PP, 300 x 400mm Hazard Warning
Checking distributor stock and pricing after the page loads.
Signs & Labels HA11533R technical specifications.
| Color | Black, Yellow |
| Height | 400mm |
| Material | PP |
| Width | 300mm |
| RoHS | Compliant |
No datasheet is available for this part.