PP Rigid Plastic Danger Prohibition Sign, Danger Keep Out, English, 500 x 300mm
Signs & Labels HA13829R technical specifications.
| Color | Black, White, Blue, Yellow |
| Height | 300mm |
| Material | PP, Plastic |
| Mount | Adhesive |
| Width | 500mm |
| RoHS | Compliant |
No datasheet is available for this part.
