
Electricity Danger Sign with Pictogram Only PP, 200 x 200mm Hazard Warning
Checking distributor stock and pricing after the page loads.
Signs & Labels HA18415R technical specifications.
| Color | Black, Yellow |
| Height | 200mm |
| Material | PP |
| Mount | Free Hanging |
| Width | 200mm |
| RoHS | Compliant |
No datasheet is available for this part.