Signs & Labels Plastic Green Safe Conditions Sign, Push Bar to Open, English, 600 x 75mm
Checking distributor stock and pricing after the page loads.
Signs & Labels N06A/R technical specifications.
| Color | Green |
| Height | 75mm |
| Material | Plastic |
| Width | 600mm |
| RoHS | Compliant |
