Signs & Labels Vinyl Fire Safety Label Fire Exit Down Sign with English Text Self-Adhesive, 450 x 150mm
Signs & Labels NG28A/S technical specifications.
| Color | White, Green |
| Height | 150mm |
| Material | Vinyl |
| Width | 450mm |
| RoHS | Compliant |
No datasheet is available for this part.
