PC No Smoking Prohibition Label, Smoking Prohibited In This Area, English, 600 x 450mm
Signs & Labels P35Z/P technical specifications.
| Color | Black, White, Red |
| Height | 450mm |
| Material | PC |
| Width | 600mm |
| RoHS | Compliant |
No datasheet is available for this part.