
Vinyl Equipment Safety Prohibition Label, Do Not Use Unless Guards Are In Position, English, 150 x 200mm
Checking distributor stock and pricing after the page loads.
Signs & Labels P37A/S technical specifications.
| Color | White, Red |
| Height | 200mm |
| Material | Vinyl |
| Mount | Adhesive |
| Width | 150mm |
| RoHS | Compliant |
