
Signs & Labels PA52AS technical specifications.
| Color | Black, White, Red |
| Height | 50mm |
| Material | Vinyl |
| Mount | Adhesive |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Signs & Labels PA52AS to view detailed technical specifications.
No datasheet is available for this part.
