
Vinyl No Access/Entry Prohibition Label, No Access For Unauthorised Persons, English, 150 x 200mm
Checking distributor stock and pricing after the page loads.
| Color | Black, White, Red |
| Height | 200mm |
| Material | Vinyl |
| Mount | Adhesive |
| Width | 150mm |
| RoHS | Compliant |
