Vinyl Equipment Safety Prohibition Label, Do Not Switch On Men Working On Equipment, English, 300 x 400mm
Signs & Labels PA70A/S technical specifications.
| Package/Case | 300 |
| Color | White, Red |
| Height | 400mm |
| Material | Vinyl |
| Mount | Adhesive |
| Width | 300mm |
| RoHS | Compliant |
No datasheet is available for this part.
