Signs & Labels White PP, Vinyl Pipe Marking Tape, text Return, Dim. W 50mm x L 33m
Signs & Labels PTL048 technical specifications.
| Color | White |
| Length | 33m |
| Material | PP, Vinyl |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Width | 50mm |
| RoHS | Compliant |
No datasheet is available for this part.
