
General Danger Sign with English Text Plastic, 50 x 110mm 10 Hazard Warning
Signs & Labels WT41A technical specifications.
| Color | Black, Yellow |
| Height | 110mm |
| Material | Plastic |
| Mount | Free Hanging |
| Width | 50mm |
| RoHS | Compliant |
No datasheet is available for this part.
