3.5 Inch Usb 3.0 Hdd Enclosuresata I/ii Compatible
Checking distributor stock and pricing after the page loads.
Siig JUSA0A12S1 technical specifications.
| Height | 3inch |
| Length | 10inch |
| Weight | 1.6lb |
| Width | 7.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.