
Networking Modules 10/100 USB Device Server
Sign in to ask questions about the Silex Technology SX-1000U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silex Technology SX-1000U technical specifications.
| Package/Case | 100 |
| Data Rate | 100Mbps |
| Interface | USB, Ethernet |
| Operating Supply Voltage | 5V |
| Power Consumption | 5W |
| RoHS | Not Compliant |
Download the complete datasheet for Silex Technology SX-1000U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
