SX-10WG-US-(GP)
Silex Technology SX-10WG-US-(GP) technical specifications.
| Data Rate | 54Mbps |
| Interface | PCI |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Weight | 0.423288oz |
| RoHS | Compliant |
No datasheet is available for this part.