
WiFi / 802.11 Modules Intelligent Programm able WLAN Mod -Bulk
Sign in to ask questions about the Silex Technology SX-560-2701 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silex Technology SX-560-2701 technical specifications.
| Data Rate | 54Mbps |
| Interface | RS-232, USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Silex Technology SX-560-2701 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
