
WiFi / 802.11 Modules Serial/LAN to WIFI Module w/ cab/ant
Silex Technology SX-570-2700-SP technical specifications.
| Package/Case | Module |
| Data Rate | 65Mbps |
| Frequency | 454MHz |
| Interface | I2C, SPI, USB, Ethernet, GPIO, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.