
WiFi / 802.11 Development Tools AR6002 Radio Evaluation Kit
Sign in to ask questions about the Silex Technology SX-6K2-EVK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silex Technology SX-6K2-EVK technical specifications.
| Frequency | 5.85GHz |
| Interface | Ethernet |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for Silex Technology SX-6K2-EVK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
