
WiFi / 802.11 Modules 802.11b/g/n, 2.4GHz single bnd, 2x2 MIMO
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silex Technology SX-PCEGN(P) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silex Technology SX-PCEGN(P) technical specifications.
| Package/Case | Module |
| Data Rate | 300Mbps |
| Interface | PCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Silex Technology SX-PCEGN(P) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
