WLAN+BTCombo Module Module IEEE 802.11a/b/g/n Bluetooth v3.0 + HS/Bluetooth v4.0(BLE) Class 1.5
Silex Technology SX-SDCAN-2830-SP technical specifications.
| Data Rate | 150Mbps |
| Frequency | 5GHz |
| Interface | SDIO |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.