
WiFi / 802.11 Modules 802.11b/g/n SDIO Mod Sample Pack
Silex Technology SX-SDMGN-2830C-SP technical specifications.
| Package/Case | Module |
| Data Rate | 65Mbps |
| Interface | SDIO |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.