Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SL-002-AL20 Datasheet | Silfox
Browse
Manufacturers
API
BOM
Account
SILFOX
SL-002-AL20
Datasheet
Silfox
SL-002-AL20
SL-002-AL20
SL-002-AL20
Package
Ceramic
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Silfox SL-002-AL20 technical specifications.
General
Package/Case
Ceramic
Length
25mm
Material
Aluminium, Ceramic
Max Operating Temperature
1400°C
Thickness
3mm
Width
21mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account