Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SL-012-AL40 Datasheet | Silfox
Browse
Manufacturers
API
BOM
Account
SILFOX
SL-012-AL40
Datasheet
Silfox
SL-012-AL40
SL-012-AL40
SL-012-AL40
Package
Ceramic
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Silfox SL-012-AL40 technical specifications.
General
Package/Case
Ceramic
Length
23mm
Material
Aluminium, Ceramic
Max Operating Temperature
1400°C
Thickness
4mm
Width
20mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account