Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SL-013-AL25 Datasheet | Silfox
Browse
Manufacturers
API
BOM
Account
SILFOX
SL-013-AL25
Datasheet
Silfox
SL-013-AL25
SL-013-AL25
SL-013-AL25
Package
Ceramic
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Silfox SL-013-AL25 technical specifications.
General
Package/Case
Ceramic
Length
19.3mm
Material
Aluminium, Ceramic
Max Operating Temperature
1400°C
Thickness
2.5mm
Width
14mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account