The SI501 oscillator operates at a frequency of 50MHz with a stability of 50ppm. It is packaged in a surface mount configuration with dimensions of 0.157inch in length, 0.126inch in width, and 0.035inch in height. The device is designed to operate within a temperature range of -20°C to 70°C and requires a supply voltage of 3.3V. It can handle a maximum supply current of 2.5mA and is available in tape and reel packaging with 1500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 501BAA50M0000BAFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 501BAA50M0000BAFR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 50MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.157inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SI501 |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 501BAA50M0000BAFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.