The 16MHz oscillator features a frequency stability of 20ppm and operates within a temperature range of -20°C to 70°C. It is designed for surface mount applications and has a maximum supply current of 2.5mA. The oscillator is available in a tape and reel packaging with 2500 units per package.
Silicon Labs 501BCA16M0000DAFR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16MHz |
| Frequency Stability | 20ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SI501 |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 501BCA16M0000DAFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.