This oscillator operates at a frequency of 48MHz with a frequency stability of 50ppm. It is packaged in a surface mount format with a height of 0.035inch and a length of 0.157inch. The oscillator has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It requires a supply voltage of 3.6V and has a maximum supply current of 2.5mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 501EAA48M0000BAGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 501EAA48M0000BAGR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 48MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.157inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SI501 |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 501EAA48M0000BAGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.