The 26MHz oscillator features a frequency stability of 20ppm and operates within a temperature range of -20°C to 70°C. It has a maximum supply current of 4.9mA and a maximum supply voltage of 3.63V. The oscillator is available in a surface mount package with a height of 0.035inch and a length of 0.126inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 501HCA26M0000CAFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 501HCA26M0000CAFR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 26MHz |
| Frequency Stability | 20ppm |
| Height | 0.035inch |
| Length | 0.126inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 4.9mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SI501 |
| Termination | SMD/SMT |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 501HCA26M0000CAFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.