The 24MHz oscillator features a frequency stability of 50ppm and operates within a supply voltage range of 1.71V to 3.63V. It has a maximum supply current of 4.9mA and a maximum operating temperature of 85°C. The oscillator is available in a surface mount package with a height of 0.035inch and a width of 0.126inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 501JAA24M0000BAGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 501JAA24M0000BAGR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.157inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.9mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SI501 |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 501JAA24M0000BAGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.