The 501JAA25M0000BAFR oscillator operates at 25MHz with a frequency stability of 50ppm. It is packaged in a surface mount configuration with a height of 0.035inch and a length of 0.157inch. The device has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It draws a maximum supply current of 4.9mA and can operate with a supply voltage between 1.71V and 3.63V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 501JAA25M0000BAFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 501JAA25M0000BAFR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.157inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 4.9mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SI501 |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 501JAA25M0000BAFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.