The 501JAA40M0000CAFR is a 40MHz oscillator with a frequency stability of 50ppm. It is packaged in a surface mount SMD/SMT package with dimensions of 0.126inch in length, 0.098inch in width, and 0.035inch in height. The oscillator operates over a temperature range of -20°C to 70°C and is powered by a 3.3V supply voltage. It has a maximum supply current of 4.9mA and a maximum supply voltage of 3.63V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 501JAA40M0000CAFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 501JAA40M0000CAFR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 40MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.126inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 4.9mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SI501 |
| Termination | SMD/SMT |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 501JAA40M0000CAFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.