The 501JCA20M0000BAFR oscillator from Silicon Labs is a surface mount device with a frequency of 20MHz and a frequency stability of 20ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 4.9mA at a supply voltage of 3.3V. The oscillator is available in a tape and reel packaging with 1500 units per package. It measures 0.157inch in length, 0.126inch in width, and 0.035inch in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 501JCA20M0000BAFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 501JCA20M0000BAFR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 20ppm |
| Height | 0.035inch |
| Length | 0.157inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 4.9mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SI501 |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 501JCA20M0000BAFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.